SP208ECA-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: £4.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £2.59262
Datasheet

Similar


Analog Devices Inc.
In Stock: 135
Unit Price: £3.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,966
Unit Price: £3.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: £2.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: £10.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £6.21262
Datasheet

Similar


Texas Instruments
In Stock: 176
Unit Price: £2.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: £6.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,147
Unit Price: £6.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 667
Unit Price: £16.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £10.27964
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,446
Unit Price: £2.28000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: £1.45838
Datasheet
4/4 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP208ECA-L

DigiKey Part Number
1016-1011-5-ND
Manufacturer
Manufacturer Product Number
SP208ECA-L
Description
IC TRANSCEIVER FULL 4/4 24SSOP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP208ECA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types