
88LX2740A0-NYC2C000 | |
|---|---|
DigiKey Part Number | 1016-2209-ND |
Manufacturer | |
Manufacturer Product Number | 88LX2740A0-NYC2C000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | £2.69815 | £13,220.93 |
| Unit Price without VAT: | £2.69815 |
|---|---|
| Unit Price with VAT: | £3.23778 |

