
MAX9110EKA+T | |
|---|---|
DigiKey Part Number | MAX9110EKA+TR-ND - Tape & Reel (TR) MAX9110EKA+CT-ND - Cut Tape (CT) MAX9110EKA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9110EKA+T |
Description | IC TRANSCEIVER 1/0 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9110EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.35000 | £5.35 |
| 10 | £4.13100 | £41.31 |
| 25 | £3.82560 | £95.64 |
| 100 | £3.48930 | £348.93 |
| 250 | £3.32892 | £832.23 |
| 500 | £3.23222 | £1,616.11 |
| 1,000 | £3.15265 | £3,152.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.16073 | £7,901.82 |
| Unit Price without VAT: | £5.35000 |
|---|---|
| Unit Price with VAT: | £6.42000 |



