Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6602UE9A+

DigiKey Part Number
MAX6602UE9A+-ND
Manufacturer
Manufacturer Product Number
MAX6602UE9A+
Description
SENSOR DIGITAL -40C-125C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6602UE9A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
11 b (Local), 8 b (Remote)
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
-3.3°C, 0.7°C (-5°C, 1°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 2,304
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.19000£7.19
5£6.51000£32.55
10£6.25500£62.55
25£5.95160£148.79
96£5.56365£534.11
192£5.38786£1,034.47
576£5.13861£2,959.84
1,056£5.01494£5,295.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.19000
Unit Price with VAT:£8.62800