Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5405EUB+

DigiKey Part Number
MAX5405EUB+-ND
Manufacturer
Manufacturer Product Number
MAX5405EUB+
Description
IC DGT POT 100KOHM 256TAP 10UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5405EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-uMAX/uSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
275
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Factory Stock: 1,750
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.66000£6.66
10£5.17500£51.75
50£4.58020£229.01
100£4.39620£439.62
250£4.20184£1,050.46
500£4.08470£2,042.35
1,000£3.98827£3,988.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.66000
Unit Price with VAT:£7.99200