
MAX44241AUK+T | |
---|---|
DigiKey Part Number | 175-MAX44241AUK+TTR-ND - Tape & Reel (TR) 175-MAX44241AUK+TCT-ND - Cut Tape (CT) 175-MAX44241AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44241AUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44241AUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £3.04000 | £3.04 |
10 | £2.30200 | £23.02 |
25 | £2.11680 | £52.92 |
100 | £1.91340 | £191.34 |
250 | £1.81620 | £454.05 |
500 | £1.75764 | £878.82 |
1,000 | £1.70945 | £1,709.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £1.65857 | £4,146.43 |
Unit Price without VAT: | £3.04000 |
---|---|
Unit Price with VAT: | £3.64800 |