


MAX30208CLB+T | |
|---|---|
DigiKey Part Number | 175-MAX30208CLB+TTR-ND - Tape & Reel (TR) 175-MAX30208CLB+TCT-ND - Cut Tape (CT) 175-MAX30208CLB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30208CLB+T |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 70°C 16 b 10-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30208CLB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.15°C) | |
Test Condition | 30°C ~ 50°C (0°C ~ 70°C) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.27000 | £3.27 |
| 5 | £2.93000 | £14.65 |
| 10 | £2.80400 | £28.04 |
| 25 | £2.65280 | £66.32 |
| 50 | £2.54960 | £127.48 |
| 100 | £2.45510 | £245.51 |
| 500 | £2.26486 | £1,132.43 |
| 1,000 | £2.19399 | £2,193.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.10924 | £5,273.10 |
| Unit Price without VAT: | £3.27000 |
|---|---|
| Unit Price with VAT: | £3.92400 |











