ICL7109CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: £33.01000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £21.60550
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: £25.59000
Datasheet

Similar


Microchip Technology
In Stock: 48
Unit Price: £10.76000
Datasheet

Similar


Microchip Technology
In Stock: 382
Unit Price: £9.10000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7109CPL

DigiKey Part Number
ICL7109CPL-ND
Manufacturer
Manufacturer Product Number
ICL7109CPL
Description
IC ADC 12BIT DUAL SLOPE 40DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7109CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes