
DS1834AU+ | |
|---|---|
DigiKey Part Number | DS1834AU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1834AU+ |
Description | IC SUPERVISOR 2 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1834AU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £2.85200 | £28.52 |
| 50 | £2.49540 | £124.77 |
| 100 | £2.38490 | £238.49 |
| 250 | £2.26812 | £567.03 |
| 500 | £2.19770 | £1,098.85 |
| 1,000 | £2.13976 | £2,139.76 |
| 2,500 | £2.07858 | £5,196.45 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |

