
EBMS451616A600 | |
|---|---|
DigiKey Part Number | 5262-EBMS451616A600TR-ND - Tape & Reel (TR) 5262-EBMS451616A600CT-ND - Cut Tape (CT) 5262-EBMS451616A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS451616A600 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18600 | £1.86 |
| 25 | £0.16120 | £4.03 |
| 50 | £0.14400 | £7.20 |
| 100 | £0.12820 | £12.82 |
| 250 | £0.10912 | £27.28 |
| 500 | £0.09594 | £47.97 |
| 1,000 | £0.08524 | £85.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07227 | £144.54 |
| 4,000 | £0.06964 | £278.56 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

