
EBMS201209H070 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209H070TR-ND - Tape & Reel (TR) 5262-EBMS201209H070CT-ND - Cut Tape (CT) 5262-EBMS201209H070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209H070 |
Description | FERRITE BEAD 7 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04680 | £2.34 |
| 100 | £0.04200 | £4.20 |
| 250 | £0.03608 | £9.02 |
| 500 | £0.03202 | £16.01 |
| 1,000 | £0.02829 | £28.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02161 | £86.44 |
| 8,000 | £0.01861 | £148.88 |
| 12,000 | £0.01860 | £223.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

