
EBMS160808H601 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808H601TR-ND - Tape & Reel (TR) 5262-EBMS160808H601CT-ND - Cut Tape (CT) 5262-EBMS160808H601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808H601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02770 | £2.77 |
| 250 | £0.02388 | £5.97 |
| 500 | £0.02128 | £10.64 |
| 1,000 | £0.01886 | £18.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01455 | £58.20 |
| 8,000 | £0.01262 | £100.96 |
| 12,000 | £0.01155 | £138.60 |
| 20,000 | £0.01142 | £228.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

