
EBMS160808A190 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A190TR-ND - Tape & Reel (TR) 5262-EBMS160808A190CT-ND - Cut Tape (CT) 5262-EBMS160808A190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A190 |
Description | FERRITE BEAD 190 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 190 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 190 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.03000 | £0.75 |
| 50 | £0.02700 | £1.35 |
| 100 | £0.02420 | £2.42 |
| 250 | £0.02084 | £5.21 |
| 500 | £0.01856 | £9.28 |
| 1,000 | £0.01648 | £16.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01275 | £51.00 |
| 8,000 | £0.01109 | £88.72 |
| 12,000 | £0.01016 | £121.92 |
| 20,000 | £0.00972 | £194.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

