
EBMS100505A471 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A471TR-ND - Tape & Reel (TR) 5262-EBMS100505A471CT-ND - Cut Tape (CT) 5262-EBMS100505A471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A471 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02960 | £0.74 |
| 50 | £0.02660 | £1.33 |
| 100 | £0.02390 | £2.39 |
| 250 | £0.02060 | £5.15 |
| 500 | £0.01836 | £9.18 |
| 1,000 | £0.01630 | £16.30 |
| 5,000 | £0.01208 | £60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01047 | £104.70 |
| 20,000 | £0.00960 | £192.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

