
OK204-25-OW-V-E | |
|---|---|
DigiKey Part Number | OK204-25-OW-V-E-ND |
Manufacturer | |
Manufacturer Product Number | OK204-25-OW-V-E |
Description | OLED MODULE 80DIG 20 X 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots OLED I2C, RS-232, TTL 98.00mm x 60.00mm x 26.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | - | |
Character Size | 4.75mm H x 2.90mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 26.10mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | - | |
Voltage - Supply | 9V ~ 15V | |
Dot Size | 0.54mm W x 0.55mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.66000 | £61.66 |
| 100 | £53.19440 | £5,319.44 |
| Unit Price without VAT: | £61.66000 |
|---|---|
| Unit Price with VAT: | £73.99200 |

