LK202-25-USB-FW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Matrix Orbital
In Stock: 0
Unit Price: £52.32000
Datasheet
Image for LK202-25-USB-FW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK202-25-USB-FW

DigiKey Part Number
LK202-25-USB-FW-ND
Manufacturer
Manufacturer Product Number
LK202-25-USB-FW
Description
LCD MOD 40DIG 20X2 TRANSMISV WHT
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - White USB 116.00mm x 37.00mm x 27.70mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FFSTN - Double Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 27.70mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.60mm W x 0.65mm H
Interface
USB
Operating Temperature
0°C ~ 50°C
Text Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes