
GTT70A-TPC-BLM-B0-H1-CT-VPT | |
|---|---|
DigiKey Part Number | GTT70A-TPC-BLM-B0-H1-CT-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GTT70A-TPC-BLM-B0-H1-CT-VPT |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 86.92mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £183.72170 | £18,372.17 |
| Unit Price without VAT: | £183.72170 |
|---|---|
| Unit Price with VAT: | £220.46604 |

