
GTT50A-TPR-BLM-B0-H1-CT-V5 | |
|---|---|
DigiKey Part Number | GTT50A-TPR-BLM-B0-H1-CT-V5-ND |
Manufacturer | |
Manufacturer Product Number | GTT50A-TPR-BLM-B0-H1-CT-V5 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GTT50A-TPR-BLM-B0-H1-CT-V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 111.80mm W x 68.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.54000 | £138.54 |
| Unit Price without VAT: | £138.54000 |
|---|---|
| Unit Price with VAT: | £166.24800 |

