MFR Recommended
MFR Recommended

GLK24064-25-422-WB-E | |
|---|---|
DigiKey Part Number | GLK24064-25-422-WB-E-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064-25-422-WB-E |
Description | GRAPHIC DISPLAY LCD WHITE - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White LCD - Monochrome RS-422 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 127.16mm W x 33.88mm H | |
Backlight | - | |
Dot Pixels | 240 x 64 | |
Interface | RS-422 | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |

