Image for GLK12232A-25-SM-GW-LV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK12232A-25-SM-GW-LV

DigiKey Part Number
GLK12232A-25-SM-GW-LV-ND
Manufacturer
Manufacturer Product Number
GLK12232A-25-SM-GW-LV
Description
GRAPHIC DISPLAY LCD GRAY -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Gray LCD - Monochrome I2C, RS-232, TTL 122 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Monochrome
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
53.64mm W x 15.64mm H
Backlight
-
Dot Pixels
122 x 32
Interface
I2C, RS-232, TTL
Graphics Color
Gray
Background Color
White
Dot Size
0.40mm W x 0.45mm H
Dot Pitch
0.44mm W x 0.49mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£53.47000£53.47
100£46.18690£4,618.69
Manufacturers Standard Package
Unit Price without VAT:£53.47000
Unit Price with VAT:£64.16400