
GLK12232-25-USB-FGW-E | |
|---|---|
DigiKey Part Number | GLK12232-25-USB-FGW-E-ND |
Manufacturer | |
Manufacturer Product Number | GLK12232-25-USB-FGW-E |
Description | GRAPHIC DISPLAY MONOCHROME GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Gray Monochrome USB 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 69.50mm W x 20.50mm H | |
Backlight | LED - White | |
Dot Pixels | 122 x 32 | |
Interface | USB | |
Graphics Color | Gray | |
Background Color | White | |
Dot Size | 0.53mm W x 0.61mm H | |
Dot Pitch | 0.57mm W x 0.65mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.26000 | £73.26 |
| 100 | £68.71330 | £6,871.33 |
| Unit Price without VAT: | £73.26000 |
|---|---|
| Unit Price with VAT: | £87.91200 |


