
BLK204-7T-1U-BK-USB-TCI-E | |
|---|---|
DigiKey Part Number | BLK204-7T-1U-BK-USB-TCI-E-ND |
Manufacturer | |
Manufacturer Product Number | BLK204-7T-1U-BK-USB-TCI-E |
Description | LCD DISPLAY, BRACKET, CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Character Format | - | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.70000 | £83.70 |
| 100 | £69.46920 | £6,946.92 |
| Unit Price without VAT: | £83.70000 |
|---|---|
| Unit Price with VAT: | £100.44000 |

