Image for BLC2021-BK-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC2021-BK-R

DigiKey Part Number
BLC2021-BK-R-ND
Manufacturer
Manufacturer Product Number
BLC2021-BK-R
Description
LCD MOD 40 DIG 20 X 2 BRACKT CBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module LCD - Monochrome I2C, RS-232, TTL 116.00mm x 37.00mm x 28.98mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
-
Display Type
LCD - Monochrome
Display Mode
-
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 28.98mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
-
Voltage - Supply
9V ~ 15V
Dot Size
-
Interface
I2C, RS-232, TTL
Operating Temperature
-
Text Color
Red
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£57.14000£57.14
100£48.06030£4,806.03
Manufacturers Standard Package
Unit Price without VAT:£57.14000
Unit Price with VAT:£68.56800