
BGK24064R-BK-USB-FGW | |
|---|---|
DigiKey Part Number | BGK24064R-BK-USB-FGW-ND |
Manufacturer | |
Manufacturer Product Number | BGK24064R-BK-USB-FGW |
Description | GRAPHIC DISPLAY LCD GRAY - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray LCD - Monochrome USB 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | USB | |
Graphics Color | Gray | |
Background Color | Gray/White | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.64000 | £120.64 |
| Unit Price without VAT: | £120.64000 |
|---|---|
| Unit Price with VAT: | £144.76800 |

