
MCRY12-125Q-42DIT | |
|---|---|
DigiKey Part Number | 2225-MCRY12-125Q-42DITTR-ND - Tape & Reel (TR) 2225-MCRY12-125Q-42DITCT-ND - Cut Tape (CT) 2225-MCRY12-125Q-42DITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRY12-125Q-42DIT |
Description | MATRIX MERCURY ENERGY HARVESTING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0V ~ 1.98V | |
Number of Outputs | 1 | |
Voltage - Output | 4.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.71000 | £6.71 |
| 10 | £5.20700 | £52.07 |
| 25 | £4.83200 | £120.80 |
| 100 | £4.42090 | £442.09 |
| 250 | £4.22476 | £1,056.19 |
| 500 | £4.10656 | £2,053.28 |
| 1,000 | £4.00926 | £4,009.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £3.64468 | £18,223.40 |
| Unit Price without VAT: | £6.71000 |
|---|---|
| Unit Price with VAT: | £8.05200 |

