
MT-76 | |
|---|---|
DigiKey Part Number | MT-76-ND |
Manufacturer | |
Manufacturer Product Number | MT-76 |
Description | TRIGGERTORCH 3IN1 BUTANE TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Kit 2500°F (1371°C) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Kit | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch, Removable Bench-Top Stand, 2 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Removable Base, Safety Lock, Self-Igniting | |
Approval Agency Marking | CSAus, GS | |
Approved Countries | Germany, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £36.37833 | £436.54 |
| Unit Price without VAT: | £36.37833 |
|---|---|
| Unit Price with VAT: | £43.65400 |

