
HG-301T-00-K | |
|---|---|
DigiKey Part Number | 133-HG-301T-00-K-ND |
Manufacturer | |
Manufacturer Product Number | HG-301T-00-K |
Description | MASTER HEAT GUN KIT PLASTIC HSNG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 801°F (427°C) 1440W Red |
Datasheet | Datasheet |
Category | Power - Rated 1440W |
Manufacturer Master Appliance Co | Includes Heat Gun |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Box | Approval Agency Marking cULus |
Part Status Active | Nozzle Opening Circular - 1.50" (38.10mm) |
Tool Type Heat Gun | Air Flow 27.0 CFM |
Temperature Range 801°F (427°C) | Color Red |
Voltage 120V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £173.19000 | £173.19 |
| 5 | £160.53000 | £802.65 |
| 10 | £155.37300 | £1,553.73 |
| 25 | £148.81520 | £3,720.38 |
| Unit Price without VAT: | £173.19000 |
|---|---|
| Unit Price with VAT: | £207.82800 |

