
MS546-10S | |
|---|---|
DigiKey Part Number | 2333-MS546-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS546-10S |
Description | 54.6X29.6X7MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.165" (29.60mm) X 2.150" (54.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 2.150" (54.60mm) | |
Width - Overall | 1.165" (29.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 20 | £1.20600 | £24.12 |
| 40 | £1.07125 | £42.85 |
| 80 | £0.95800 | £76.64 |
| 240 | £0.81525 | £195.66 |
| 440 | £0.75200 | £330.88 |
| 960 | £0.68377 | £656.42 |
| 2,400 | £0.61924 | £1,486.18 |
| 4,900 | £0.61702 | £3,023.40 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

