
MS263-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS263-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS263-10C-NS |
Description | RF SHIELD 0.685X1.059" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.685" (17.40mm) X 1.059" (26.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.059" (26.90mm) | |
Width - Overall | 0.685" (17.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.39800 | £13.98 |
| 64 | £1.01563 | £65.00 |
| 128 | £0.91344 | £116.92 |
| 256 | £0.82781 | £211.92 |
| 448 | £0.76893 | £344.48 |
| 960 | £0.70114 | £673.09 |
| 2,432 | £0.63572 | £1,546.07 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

