
MTO-EV021(TC78S122FTG) | |
|---|---|
DigiKey Part Number | 1796-1049-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV021(TC78S122FTG) |
Description | EVAL BOARD FOR TC78S122FTG |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | TC78S122FTG - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TC78S122FTG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £53.83250 | £1,076.65 |
| Unit Price without VAT: | £53.83250 |
|---|---|
| Unit Price with VAT: | £64.59900 |


