TEC (Thermoelectric Cooler) 4.0W @ 27°C 1.8 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1022T-01AC

DigiKey Part Number
1681-1030-ND
Manufacturer
Manufacturer Product Number
NL1022T-01AC
Description
SINGLE STAGE TEM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.0W @ 27°C 1.8 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
NL1022T-01AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 8.79mm L x 8.79mm W
Qmax @ Th
4.0W @ 27°C
Delta Tmax @ Th
64°C @ 27°C
Height
2.16mm
Number of Stages
1
Current - Max
1.8 A
Voltage - Max
3.5 V
Resistance
1.7 Ohms
Operating Temperature
85°C
Features
Lead Wires, Exterior Metallization (Both Sides)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.88000£30.88
Unit Price without VAT:£30.88000
Unit Price with VAT:£37.05600