
MTE6000P-C | |
|---|---|
DigiKey Part Number | MTE6000P-C-ND |
Manufacturer | |
Manufacturer Product Number | MTE6000P-C |
Description | EMITTER 5MM TO-18 |
Customer Reference | |
Detailed Description | Visible Emitter 597nm 2.8V 150mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 597nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |

