Visible Emitter 643nm 2V 30mA 160° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE4064M3A-UR

DigiKey Part Number
1125-1092-ND
Manufacturer
Manufacturer Product Number
MTE4064M3A-UR
Description
EMITTER VISIBLE 643NM 30MA RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 643nm 2V 30mA 160° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
643nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
160°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
48£1.84833£88.72
Unit Price without VAT:£1.84833
Unit Price with VAT:£2.21800