
MTE340D39-UV | |
|---|---|
DigiKey Part Number | 1125-MTE340D39-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE340D39-UV |
Description | 340NM TO-39 METAL CAN DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4.35V 50mA 10° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 4.35V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.88000 | £90.88 |
| 10 | £77.81200 | £778.12 |
| 100 | £70.31620 | £7,031.62 |
| Unit Price without VAT: | £90.88000 |
|---|---|
| Unit Price with VAT: | £109.05600 |


