
MTAPD-06-002 | |
|---|---|
DigiKey Part Number | 1125-1287-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-002 |
Description | SENSOR PHOTODIODE 800NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 800nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 50 A/W @ 800nm | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Dark (Typ) | 50pA | |
Active Area | 230µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Base Product Number |

