
MON6015APHEB | |
|---|---|
DigiKey Part Number | 2212-MON6015APHEB-ND |
Manufacturer | |
Manufacturer Product Number | MON6015APHEB |
Description | MONITOR 15.00" CAP 1024 X 768 |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer Maple Systems Inc | Interface DVI, DisplayPort, HDMI, VGA |
Series | Dot Pixels 1024 x 768 |
Packaging Retail Package | Diagonal Screen Size 15.00" (381.00mm) |
Part Status Active | Display Type TFT LCD |



