
HMC4070A-M1212P0200 | |
|---|---|
DigiKey Part Number | 2212-HMC4070A-M1212P0200-ND |
Manufacturer | |
Manufacturer Product Number | HMC4070A-M1212P0200 |
Description | 7.0" HMI+12Bi-DI,12DO,2 Analog |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Maple Systems Inc | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Retail Package | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £529.82000 | £529.82 |
| Unit Price without VAT: | £529.82000 |
|---|---|
| Unit Price with VAT: | £635.78400 |



