
ZT028LDCTG15 | |
|---|---|
DigiKey Part Number | 458-ZT028LDCTG15-ND |
Manufacturer | |
Manufacturer Product Number | ZT028LDCTG15 |
Description | 22MM ALARM +LED;20-28 VDC; 85-95 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 40mA 3.9kHz 85dB @ 20V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
Category | Current - Supply 40mA |
Manufacturer Mallory Sonalert Products Inc. | Port Location Top |
Packaging Retail Package | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL |
Driver Circuitry Indicator, Internally Driven | Ingress Protection NEMA 3R, 4X, 12 |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 20 ~ 28V | Termination Terminal Block |
Frequency 3.9kHz | Size / Dimension 1.210" Dia (30.74mm) |
Operating Mode Single Tone | Height - Seated (Max) 2.234" (56.75mm) |
Duration 15 Sec On-Time | Base Product Number |
Sound Pressure Level (SPL) 85dB @ 20V, 61cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.35000 | £62.35 |
| Unit Price without VAT: | £62.35000 |
|---|---|
| Unit Price with VAT: | £74.82000 |

