
ZT028LACTG30 | |
|---|---|
DigiKey Part Number | 458-ZT028LACTG30-ND |
Manufacturer | |
Manufacturer Product Number | ZT028LACTG30 |
Description | 22MM ALARM+LED;20-28 VAC/DC; 85 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 40mA 3.9kHz 85dB @ 20V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 20 ~ 28V | |
Frequency | 3.9kHz | |
Technology | - | |
Operating Mode | Single Tone | |
Duration | 30 Sec On-Time | |
Sound Pressure Level (SPL) | 85dB @ 20V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.86000 | £79.86 |
| Unit Price without VAT: | £79.86000 |
|---|---|
| Unit Price with VAT: | £95.83200 |

