Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 95dB @ 28V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE048XD3DL1B

DigiKey Part Number
SCE048XD3DL1B-ND
Manufacturer
Manufacturer Product Number
SCE048XD3DL1B
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 95dB @ 28V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SCE048XD3DL1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
28 ~ 48V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
10 Sec On-Delay
Sound Pressure Level (SPL)
95dB @ 28V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.511" (38.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£56.35000£56.35
Manufacturers Standard Package
Unit Price without VAT:£56.35000
Unit Price with VAT:£67.62000