SC110HP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 161
Unit Price: £40.39000
Datasheet
Buzzers Indicator, Internally Driven Piezo 6 ~ 20mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC110HP

DigiKey Part Number
SC110HP-ND
Manufacturer
Manufacturer Product Number
SC110HP
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 20mA 4.5kHz 68dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC110HP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
30 ~ 120V
Frequency
4.5kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
2 ~ 10 PPS
Sound Pressure Level (SPL)
68dB @ 30V, 61cm
Current - Supply
6 ~ 20mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.399" (35.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£53.60000£53.60
Manufacturers Standard Package
Unit Price without VAT:£53.60000
Unit Price with VAT:£64.32000