
SC110DPR | |
|---|---|
DigiKey Part Number | 458-1564-ND |
Manufacturer | |
Manufacturer Product Number | SC110DPR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 20mA 2kHz 60dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110DPR Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 60dB @ 30V, 61cm |
Series | Current - Supply 6 ~ 20mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 30 ~ 120V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Fast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.36000 | £47.36 |
| 10 | £36.95500 | £369.55 |
| 25 | £33.61560 | £840.39 |
| 50 | £31.33640 | £1,566.82 |
| 100 | £30.32550 | £3,032.55 |
| Unit Price without VAT: | £47.36000 |
|---|---|
| Unit Price with VAT: | £56.83200 |




