
SBT5PHFL | |
|---|---|
DigiKey Part Number | 458-SBT5PHFL-ND |
Manufacturer | |
Manufacturer Product Number | SBT5PHFL |
Description | BUZZER PIEZO 44.45MM FLANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 35mA 2.075kHz 85dB @ 3.3V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SBT5PHFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 2.075kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | Repeating every 2.5 Sec | |
Sound Pressure Level (SPL) | 85dB @ 3.3V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.44000 | £37.44 |
| Unit Price without VAT: | £37.44000 |
|---|---|
| Unit Price with VAT: | £44.92800 |

