
SBT12VHFL | |
|---|---|
DigiKey Part Number | 458-SBT12VHFL-ND |
Manufacturer | |
Manufacturer Product Number | SBT12VHFL |
Description | BUZZER PIEZO 44.45MM FLANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 25mA 2.075kHz 85dB @ 9V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SBT12VHFL Models |
Category | Duration Repeating every 2.5 Sec |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 9V, 10cm |
Series | Current - Supply 25mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Ratings Medical |
Voltage Range 9 ~ 12V | Mounting Type Panel Mount, Flange |
Frequency 2.075kHz | Termination Wire Leads |
Technology Piezo | Size / Dimension 1.750" Dia (44.45mm) |
Operating Mode Pulse, Fast | Height - Seated (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.38000 | £37.38 |
| Unit Price without VAT: | £37.38000 |
|---|---|
| Unit Price with VAT: | £44.85600 |

