
PT-2060PQ | |
|---|---|
DigiKey Part Number | PT-2060PQ-ND |
Manufacturer | |
Manufacturer Product Number | PT-2060PQ |
Description | BUZZER PIEZO 5V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 6kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.63600 | £16.36 |
| 25 | £1.47480 | £36.87 |
| 50 | £1.36560 | £68.28 |
| 100 | £1.26630 | £126.63 |
| 250 | £1.14828 | £287.07 |
| 500 | £1.06800 | £534.00 |
| 1,000 | £0.99457 | £994.57 |
| 5,000 | £0.90800 | £4,540.00 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

