


PMO-6022SN-42UQ | |
|---|---|
DigiKey Part Number | 458-1538-ND |
Manufacturer | |
Manufacturer Product Number | PMO-6022SN-42UQ |
Description | MIC MAG ANALOG OMNI -42DB 6MM D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 58dB |
Manufacturer Mallory Sonalert Products Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 1 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 20 Hz ~ 16 kHz | Height (Max) 0.106" (2.70mm) |
Sensitivity -42dB ±3dB @ 94dB SPL | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.93700 | £9.37 |
| 25 | £0.84360 | £21.09 |
| 50 | £0.78020 | £39.01 |
| 200 | £0.67000 | £134.00 |
| 400 | £0.62210 | £248.84 |
| 600 | £0.59608 | £357.65 |
| 1,000 | £0.56518 | £565.18 |
| 5,000 | £0.48304 | £2,415.20 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

