
JT120-YG-CE | |
|---|---|
DigiKey Part Number | 458-JT120-YG-CE-ND |
Manufacturer | |
Manufacturer Product Number | JT120-YG-CE |
Description | COMPLETE UNIT GR/YL STEADY 2STK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Yellow |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.01000 | £139.01 |
| Unit Price without VAT: | £139.01000 |
|---|---|
| Unit Price with VAT: | £166.81200 |

