
FL1P-8NW-2-R24V | |
|---|---|
DigiKey Part Number | 458-FL1P-8NW-2-R24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-2-R24V |
Description | LED PNL IND RED DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Convex Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 35° |
Lens Color Red | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 21.6V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 35 | £2.30571 | £80.70 |
| 105 | £2.08590 | £219.02 |
| 525 | £1.85154 | £972.06 |
| 1,015 | £1.77877 | £1,805.45 |
| 2,030 | £1.71378 | £3,478.97 |
| Unit Price without VAT: | £3.56000 |
|---|---|
| Unit Price with VAT: | £4.27200 |





