
FL1P-8NW-1-R12V | |
|---|---|
DigiKey Part Number | 458-2013-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-R12V |
Description | LED PNL IND RED 10MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 35° |
Lens Color Red | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 35 | £2.13857 | £74.85 |
| 105 | £1.93143 | £202.80 |
| 525 | £1.71063 | £898.08 |
| 1,015 | £1.64209 | £1,666.72 |
| 2,030 | £1.58086 | £3,209.15 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |



