



FL1P-8NJ-1-R2V | |
|---|---|
DigiKey Part Number | 458-1999-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-R2V |
Description | LED PNL IND RED 9.20MM QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 35 | £2.03771 | £71.32 |
| 105 | £1.83924 | £193.12 |
| 525 | £1.62770 | £854.54 |
| 1,015 | £1.56201 | £1,585.44 |
| 2,030 | £1.50332 | £3,051.74 |
| 5,005 | £1.44029 | £7,208.65 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

